
9001KM1LG | |
|---|---|
DigiKey Part Number | 4008-9001KM1LG-ND |
Manufacturer | |
Manufacturer Product Number | 9001KM1LG |
Description | CONFIG SW LAMP LED GRN 110-120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Green 110 ~ 120V |
Datasheet | Datasheet |
Category | Type LED |
Manufacturer Schneider Electric | Color Green |
Series | Voltage 110 ~ 120V |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider Electric, Harmony 9001K, Harmony 9001SK |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 288,08000 Kč | 3 288,08 Kč |
| Unit Price without VAT: | 3 288,08000 Kč |
|---|---|
| Unit Price with VAT: | 3 978,57680 Kč |







