
9001K92B | |
|---|---|
DigiKey Part Number | 4008-9001K92B-ND |
Manufacturer | |
Manufacturer Product Number | 9001K92B |
Description | 30MM MUSHROOM BUTTON BLACK 35MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | - | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 348,07000 Kč | 1 348,07 Kč |
| Unit Price without VAT: | 1 348,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 631,16470 Kč |


