
9001K68 | |
|---|---|
DigiKey Part Number | 4008-9001K68-ND |
Manufacturer | |
Manufacturer Product Number | 9001K68 |
Description | PUSH BUTTON MUSHROOM GUARD 30MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Guard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Guard | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 954,57000 Kč | 954,57 Kč |
| Unit Price without VAT: | 954,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 155,02970 Kč |



