
9001K56YM | |
|---|---|
DigiKey Part Number | 4008-9001K56YM-ND |
Manufacturer | |
Manufacturer Product Number | 9001K56YM |
Description | 30MM PUSH BUTTON, TYPES K OR SK, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Guard |
Datasheet | Datasheet |
EDA/CAD Models | 9001K56YM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Guard | |
For Use With/Related Products | 9001K, 9001SK Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 180,51000 Kč | 1 180,51 Kč |
| Unit Price without VAT: | 1 180,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 428,41710 Kč |






