
9001K3L1GH13 | |
|---|---|
DigiKey Part Number | 4008-9001K3L1GH13-ND |
Manufacturer | |
Manufacturer Product Number | 9001K3L1GH13 |
Description | PUSH BUTTON 600VAC 10A 30MM T-K |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Green |
Packaging Box | Illumination Type, Color Incandescent, Green |
Part Status Active | Illumination Voltage (Nominal) 110 ~ 120 VAC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP66 - Dust Tight, Oil and Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 30.00mm Dia |
Switch Function On-On | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 550mA (DC) | Mechanical Life 5,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 311,48000 Kč | 5 311,48 Kč |
| Unit Price without VAT: | 5 311,48000 Kč |
|---|---|
| Unit Price with VAT: | 6 426,89080 Kč |







