
9001K20 | |
|---|---|
DigiKey Part Number | 4008-9001K20-ND |
Manufacturer | |
Manufacturer Product Number | 9001K20 |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony 9001K | |
Panel Cutout Dimensions | 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 710,75000 Kč | 6 710,75 Kč |
| Unit Price without VAT: | 6 710,75000 Kč |
|---|---|
| Unit Price with VAT: | 8 120,00750 Kč |










