Configurable Switch Body Selector Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001K11J1

DigiKey Part Number
4008-9001K11J1-ND
Manufacturer
Manufacturer Product Number
9001K11J1
Description
CONFIG SW BODY SELECTOR ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Illuminated
Datasheet
 Datasheet
EDA/CAD Models
9001K11J1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Maintained
Illumination
Illuminated
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Schneider, Harmony 9001K
Panel Cutout Dimensions
30mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 645,96000 Kč2 645,96 Kč
Manufacturers Standard Package
Unit Price without VAT:2 645,96000 Kč
Unit Price with VAT:3 201,61160 Kč