
9001BG316 | |
|---|---|
DigiKey Part Number | 4008-9001BG316-ND |
Manufacturer | |
Manufacturer Product Number | 9001BG316 |
Description | CONTROL STATION 600VAC 5A T-B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 5PST-3NC/2NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 600 V | |
Actuator Type | Rectangular, Button | |
Color - Actuator/Cap | Black, Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 458,73000 Kč | 3 458,73 Kč |
| Unit Price without VAT: | 3 458,73000 Kč |
|---|---|
| Unit Price with VAT: | 4 185,06330 Kč |



