Pushbutton Switch 5PST-3NC/2NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001BG303

DigiKey Part Number
4008-9001BG303-ND
Manufacturer
Manufacturer Product Number
9001BG303
Description
CONTROL STATION 600VAC 5A T-B
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch 5PST-3NC/2NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Off, Off-On
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
600 V
Actuator Type
Rectangular, Button
Color - Actuator/Cap
Black, Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 458,73000 Kč3 458,73 Kč
Manufacturers Standard Package
Unit Price without VAT:3 458,73000 Kč
Unit Price with VAT:4 185,06330 Kč