
9001A24 | |
|---|---|
DigiKey Part Number | 4008-9001A24-ND |
Manufacturer | |
Manufacturer Product Number | 9001A24 |
Description | 30MM LONG HANDLE FOR SELECTOR SW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Selector Switch Cap Amber Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Selector | |
Shape | - | |
Color | Amber | |
Illumination | Non-Illuminated | |
For Use With/Related Products | - | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,82000 Kč | 311,82 Kč |
| Unit Price without VAT: | 311,82000 Kč |
|---|---|
| Unit Price with VAT: | 377,30220 Kč |


