Motor Starter 120VAC Supply 30A 600V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8911DPSO33V02

DigiKey Part Number
4008-8911DPSO33V02-ND
Manufacturer
Manufacturer Product Number
8911DPSO33V02
Description
STARTER 600VAC 30AMP DPS +OPTION
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Motor Starter 120VAC Supply 30A 600V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
600V
Current - Output
30A
Wattage - Load
14914 W
Voltage - Supply
120VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 692,27000 Kč6 692,27 Kč
Manufacturers Standard Package
Unit Price without VAT:6 692,27000 Kč
Unit Price with VAT:8 097,64670 Kč