


8911DPSG53V06 | |
|---|---|
DigiKey Part Number | 4008-8911DPSG53V06-ND |
Manufacturer | |
Manufacturer Product Number | 8911DPSG53V06 |
Description | STARTER MOTOR CONTROL 1000VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 480VAC Supply 50A 600V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 600V | |
Current - Output | 50A | |
Wattage - Load | 22371 W | |
Voltage - Supply | 480VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 714,08000 Kč | 12 714,08 Kč |
| Unit Price without VAT: | 12 714,08000 Kč |
|---|---|
| Unit Price with VAT: | 15 384,03680 Kč |




