Motor Starter 120VAC Supply 27A 600V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Starter 120VAC Supply 27A 600V Load

8538SCASP4

DigiKey Part Number
4008-8538SCASP4-ND
Manufacturer
Manufacturer Product Number
8538SCASP4
Description
8538SCA22V02CH309P51P52SX22Y74
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Motor Starter 120VAC Supply 27A 600V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
600V
Current - Output
27A
Wattage - Load
3728 W
Voltage - Supply
120VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
162 881,45000 Kč62 881,45 Kč
Manufacturers Standard Package
Unit Price without VAT:62 881,45000 Kč
Unit Price with VAT:76 086,55450 Kč