Circuit Breaker Manual Motor Starter 45A 600 V AC DC Not Included Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Manual Motor Starter 45A 600 V AC DC Not Included Chassis Mount

8536SDO1V02S

DigiKey Part Number
4008-8536SDO1V02S-ND
Manufacturer
Manufacturer Product Number
8536SDO1V02S
Description
STARTER 600VAC 45AMP NEMA +OPTIO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Manual Motor Starter 45A 600 V AC DC Not Included Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Manual Motor Starter
Current Rating (Amps)
45A
Voltage Rating - AC
600 V
Actuator Type
Not Included
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
117 442,20000 Kč17 442,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17 442,20000 Kč
Unit Price with VAT:21 105,06200 Kč