Circuit Breaker Manual Motor Starter 9A 600 V AC DC Not Included Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Manual Motor Starter 9A 600 V AC DC Not Included Chassis Mount

8536SAO12V08

DigiKey Part Number
4008-8536SAO12V08-ND
Manufacturer
Manufacturer Product Number
8536SAO12V08
Description
STARTER 600VAC 9AMP NEMA +OPTION
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Manual Motor Starter 9A 600 V AC DC Not Included Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Manual Motor Starter
Current Rating (Amps)
9A
Voltage Rating - AC
600 V
Actuator Type
Not Included
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 105,23000 Kč8 105,23 Kč
Manufacturers Standard Package
Unit Price without VAT:8 105,23000 Kč
Unit Price with VAT:9 807,32830 Kč