
8536SAG12V08 | |
|---|---|
DigiKey Part Number | 4008-8536SAG12V08-ND |
Manufacturer | |
Manufacturer Product Number | 8536SAG12V08 |
Description | STARTER 600VAC 9AMP NEMA +OPTION |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 9A 600 V AC DC Not Included Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Manual Motor Starter | |
Current Rating (Amps) | 9A | |
Voltage Rating - AC | 600 V | |
Actuator Type | Not Included | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 148,56000 Kč | 7 148,56 Kč |
| Unit Price without VAT: | 7 148,56000 Kč |
|---|---|
| Unit Price with VAT: | 8 649,75760 Kč |














