
8502SDO2V08 | |
|---|---|
DigiKey Part Number | 4008-8502SDO2V08-ND |
Manufacturer | |
Manufacturer Product Number | 8502SDO2V08 |
Description | CONTACTOR 600VAC 45AMP NEMA +OPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 45 A 208VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 208VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 45 A | |
Switching Voltage | 600VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 186,59000 Kč | 15 186,59 Kč |
| Unit Price without VAT: | 15 186,59000 Kč |
|---|---|
| Unit Price with VAT: | 18 375,77390 Kč |





