
8501XTE1 | |
|---|---|
DigiKey Part Number | 4008-8501XTE1-ND |
Manufacturer | |
Manufacturer Product Number | 8501XTE1 |
Description | RELAY TIME DELAY 60SEC 10A 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPST-NO/NC (1 Form A and B) 0.2 Sec ~ 60 Sec Delay 10A @ 600VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPST-NO/NC (1 Form A and B) | |
Delay Time | 0.2 Sec ~ 60 Sec | |
Contact Rating @ Voltage | 10A @ 600VAC | |
Voltage - Supply | - | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 490,90000 Kč | 6 490,90 Kč |
| Unit Price without VAT: | 6 490,90000 Kč |
|---|---|
| Unit Price with VAT: | 7 853,98900 Kč |












