
8501XLV02 | |
|---|---|
DigiKey Part Number | 4008-8501XLV02-ND |
Manufacturer | |
Manufacturer Product Number | 8501XLV02 |
Description | RELAY LATCH ATTACHMENT 120VAC NE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Mechanical Latch Unit Square D 8501X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mechanical Latch Unit | |
For Use With/Related Products | Square D 8501X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 264,77000 Kč | 3 264,77 Kč |
| Unit Price without VAT: | 3 264,77000 Kč |
|---|---|
| Unit Price with VAT: | 3 950,37170 Kč |







