


8501XC1 | |
|---|---|
DigiKey Part Number | 4008-8501XC1-ND |
Manufacturer | |
Manufacturer Product Number | 8501XC1 |
Description | RELAY CONTACTS 600VAC 10AMPS NEM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Cartridge Square D 8501X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Contact Cartridge | |
For Use With/Related Products | Square D 8501X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,84000 Kč | 467,84 Kč |
| Unit Price without VAT: | 467,84000 Kč |
|---|---|
| Unit Price with VAT: | 566,08640 Kč |


















