
8501RS34V14 | |
|---|---|
DigiKey Part Number | 4008-8501RS34V14-ND |
Manufacturer | |
Manufacturer Product Number | 8501RS34V14 |
Description | PLUG IN RELAY, TYPE R, HERMETICA |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 240VAC, 30VDC - Max | |
Load - Max Switching | 1200VA, 150W | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CE, CSA, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 649,18000 Kč | 1 649,18 Kč |
| Unit Price without VAT: | 1 649,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 995,50780 Kč |

