
8501CO6V08 | |
|---|---|
DigiKey Part Number | 4008-8501CO6V08-ND |
Manufacturer | |
Manufacturer Product Number | 8501CO6V08 |
Description | POWER RELAY, TYPE C, 2.0 HP, 30A |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 208VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Load - Max Switching | 18000VA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -30°C ~ 50°C | |
Contact Material | - | |
Approval Agency | CE, CSA, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 256,31000 Kč | 1 256,31 Kč |
| Unit Price without VAT: | 1 256,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 520,13510 Kč |

