8501CDO22V53
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8501CDO22V53

DigiKey Part Number
4008-8501CDO22V53-ND
Manufacturer
Manufacturer Product Number
8501CDO22V53
Description
POWER RELAY, TYPE C, 10A RESISTI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
20 A
Switching Voltage
325VDC - Max
Load - Max Switching
6440VA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-30°C ~ 60°C
Contact Material
-
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 517,11000 Kč2 517,11 Kč
Manufacturers Standard Package
Unit Price without VAT:2 517,11000 Kč
Unit Price with VAT:3 045,70310 Kč