
8501CDO21V53 | |
|---|---|
DigiKey Part Number | 4008-8501CDO21V53-ND |
Manufacturer | |
Manufacturer Product Number | 8501CDO21V53 |
Description | POWER RELAY, TYPE C, 20A RESISTI |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 500VDC - Max | |
Load - Max Switching | 10000VA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -30°C ~ 60°C | |
Contact Material | - | |
Approval Agency | CE, CSA, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 766,70000 Kč | 2 766,70 Kč |
| Unit Price without VAT: | 2 766,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 347,70700 Kč |

