
821TD10H-UNI | |
|---|---|
DigiKey Part Number | 4008-821TD10H-UNI-ND |
Manufacturer | |
Manufacturer Product Number | 821TD10H-UNI |
Description | RELAY TIME DELAY 10 DAYS DIN RL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 10 Days Delay DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 10 Days | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 12 ~ 240VAC/DC | |
Termination Style | Spring Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 574,56000 Kč | 2 574,56 Kč |
| Unit Price without VAT: | 2 574,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 115,21760 Kč |

