New at DigiKey
General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable
782XDXH21-120A
782XDXH21-120A

782XDXH21-120A

DigiKey Part Number
4008-782XDXH21-120A-ND
Manufacturer
Manufacturer Product Number
782XDXH21-120A
Description
HERMETICALLY SEALED RELAY 5A 4 C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
5 A
Switching Voltage
240VAC - Max
Load - Max Switching
1200VA
Coil Current
30.8 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
20 ms
Operating Temperature
-45°C ~ 70°C
Contact Material
Silver Alloy
Approval Agency
CE, CSA, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
3.9 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 182,88000 Kč3 182,88 Kč
102 805,58500 Kč28 055,85 Kč
Manufacturers Standard Package
Unit Price without VAT:3 182,88000 Kč
Unit Price with VAT:3 851,28480 Kč