New at DigiKey
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
750XBXH-24D
750XBXH-24D

750XBXH-24D

DigiKey Part Number
4008-750XBXH-24D-ND
Manufacturer
Manufacturer Product Number
750XBXH-24D
Description
HERMATICALLY SEALED RELAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
750XBXH-24D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
12 A
Switching Voltage
300VAC - Max
Load - Max Switching
3600VA
Coil Current
51.1 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
20.4 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Alloy
Approval Agency
CSA, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
470 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 849,56000 Kč3 849,56 Kč
103 454,17100 Kč34 541,71 Kč
Manufacturers Standard Package
Unit Price without VAT:3 849,56000 Kč
Unit Price with VAT:4 657,96760 Kč