
725AXXSC3ML-24A | |
|---|---|
DigiKey Part Number | 4008-725AXXSC3ML-24A-ND |
Manufacturer | |
Manufacturer Product Number | 725AXXSC3ML-24A |
Description | POWER RELAY, SE RELAYS, 30A, 1NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 725AXXSC3ML-24A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 8310VA | |
Coil Current | 160 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 20.4 VAC | |
Must Release Voltage | - | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -20°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, CSA, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 275 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 817,66000 Kč | 817,66 Kč |
| Unit Price without VAT: | 817,66000 Kč |
|---|---|
| Unit Price with VAT: | 989,36860 Kč |



