
725AXXBM4L-24D | |
---|---|
DigiKey Part Number | 4008-725AXXBM4L-24D-ND |
Manufacturer | |
Manufacturer Product Number | 725AXXBM4L-24D |
Description | POWER RELAY, SE RELAYS, 30A, 1NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 725AXXBM4L-24D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 8310VA | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -20°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, CSA, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 300 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 710,09000 Kč | 710,09 Kč |
10 | 586,36500 Kč | 5 863,65 Kč |
25 | 544,76280 Kč | 13 619,07 Kč |
50 | 516,60900 Kč | 25 830,45 Kč |
100 | 491,32970 Kč | 49 132,97 Kč |
250 | 465,81044 Kč | 116 452,61 Kč |
Unit Price without VAT: | 710,09000 Kč |
---|---|
Unit Price with VAT: | 859,20890 Kč |