New at DigiKey
Relay Socket Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Chassis Mount
70-459-1
70-459-1

70-459-1

DigiKey Part Number
4008-70-459-1-ND
Manufacturer
Manufacturer Product Number
70-459-1
Description
SIMPLE SOCKET
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Relay Socket Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
70-459-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
8
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
For Use With/Related Products
782 Relays
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1263,10000 Kč263,10 Kč
10234,44300 Kč2 344,43 Kč
25223,88080 Kč5 597,02 Kč
Manufacturers Standard Package
Unit Price without VAT:263,10000 Kč
Unit Price with VAT:318,35100 Kč