New at DigiKey
General Purpose Relay DPDT (2 Form C) 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 12VDC Coil Chassis Mount
389FXBXC1-12D
389FXBXC1-12D

389FXBXC1-12D

DigiKey Part Number
4008-389FXBXC1-12D-ND
Manufacturer
Manufacturer Product Number
389FXBXC1-12D
Description
POWER RELAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
389FXBXC1-12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
25 A
Switching Voltage
600VAC - Max
Load - Max Switching
15000VA
Coil Current
120 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
1.2 VDC
Operating Temperature
-30°C ~ 55°C
Contact Material
Silver Alloy
Approval Agency
CE, CSA, cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
100 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1353,61000 Kč353,61 Kč
10300,43900 Kč3 004,39 Kč
100255,39030 Kč25 539,03 Kč
Manufacturers Standard Package
Unit Price without VAT:353,61000 Kč
Unit Price with VAT:427,86810 Kč