



389FXBXC1-120A | |
|---|---|
DigiKey Part Number | 4008-389FXBXC1-120A-ND |
Manufacturer | |
Manufacturer Product Number | 389FXBXC1-120A |
Description | POWER RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 389FXBXC1-120A Models |
Category | Coil Current 70.6 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Quick Connect |
Packaging Bulk | Must Operate Voltage 102 VAC |
Part Status Active | Must Release Voltage 12 VAC |
Mounting Type | Operating Temperature -30°C ~ 55°C |
Coil Voltage | Contact Material Silver Alloy |
Contact Form DPDT (2 Form C) | Approval Agency CE, CSA, cURus |
Contact Rating (Current) 25 A | Relay Type |
Switching Voltage 600VAC - Max | Coil Resistance 1.7 kOhms |
Load - Max Switching 15000VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 050,11000 Kč | 1 050,11 Kč |
| 10 | 892,52000 Kč | 8 925,20 Kč |
| 100 | 834,14560 Kč | 83 414,56 Kč |
| Unit Price without VAT: | 1 050,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 270,63310 Kč |




