
3106340947 | |
|---|---|
DigiKey Part Number | 4008-3106340947-ND |
Manufacturer | |
Manufacturer Product Number | 3106340947 |
Description | CONTACTOR+STARTER COIL 240VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnet Coil 8903SP Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Magnet Coil | |
For Use With/Related Products | 8903SP Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 939,72000 Kč | 2 939,72 Kč |
| Unit Price without VAT: | 2 939,72000 Kč |
|---|---|
| Unit Price with VAT: | 3 557,06120 Kč |




