Circuit Breaker Manual Motor Starter 27A 600 V AC DC Pushbutton Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Manual Motor Starter 27A 600 V AC DC Pushbutton Chassis Mount

2510MCG3

DigiKey Part Number
4008-2510MCG3-ND
Manufacturer
Manufacturer Product Number
2510MCG3
Description
MANUAL STARTER 600VAC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Manual Motor Starter 27A 600 V AC DC Pushbutton Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
2510MCG3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Manual Motor Starter
Current Rating (Amps)
27A
Voltage Rating - AC
600 V
Actuator Type
Pushbutton
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 920,73000 Kč6 920,73 Kč
Manufacturers Standard Package
Unit Price without VAT:6 920,73000 Kč
Unit Price with VAT:8 374,08330 Kč