
2510KGJ2 | |
|---|---|
DigiKey Part Number | 4008-2510KGJ2-ND |
Manufacturer | |
Manufacturer Product Number | 2510KGJ2 |
Description | MANUAL SWITCH 600VAC K+OPTIONS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Switch Only 30A 600 V AC 230 V DC Toggle Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Switch Only | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 230 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 985,71000 Kč | 2 985,71 Kč |
| Unit Price without VAT: | 2 985,71000 Kč |
|---|---|
| Unit Price with VAT: | 3 612,70910 Kč |


