Circuit Breaker Switch Only 30A 600 V AC 230 V DC Toggle Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2510KG6

DigiKey Part Number
4008-2510KG6-ND
Manufacturer
Manufacturer Product Number
2510KG6
Description
MANUAL SWITCH 600VAC K+OPTIONS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Switch Only 30A 600 V AC 230 V DC Toggle Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Switch Only
Current Rating (Amps)
30A
Voltage Rating - AC
600 V
Voltage Rating - DC
230 V
Actuator Type
Toggle
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 931,32000 Kč2 931,32 Kč
Manufacturers Standard Package
Unit Price without VAT:2 931,32000 Kč
Unit Price with VAT:3 546,89720 Kč