New at DigiKey
General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount
199AX-9
199AX-9

199AX-9

DigiKey Part Number
4008-199AX-9-ND
Manufacturer
Manufacturer Product Number
199AX-9
Description
POWER RELAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
199AX-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
40 A
Switching Voltage
600VAC - Max
Load - Max Switching
24000VA
Coil Current
413.8 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
102 VAC
Must Release Voltage
12 VAC
Operating Temperature
-55°C ~ 55°C
Contact Material
Silver Alloy
Approval Agency
CE, CSA, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
290 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10778,06000 Kč7 780,60 Kč
Manufacturers Standard Package
Unit Price without VAT:778,06000 Kč
Unit Price with VAT:941,45260 Kč