
10285 | |
|---|---|
DigiKey Part Number | 4008-10285-ND |
Manufacturer | |
Manufacturer Product Number | 10285 |
Description | MULTI9 1L 18 MM PITCH-12 MOD COM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bus Bar Circuit Breakers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Bus Bar | |
For Use With/Related Products | Circuit Breakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 322,87000 Kč | 1 322,87 Kč |
| Unit Price without VAT: | 1 322,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 600,67270 Kč |



