
920-0192-50 | |
|---|---|
DigiKey Part Number | 1988-1066-ND |
Manufacturer | |
Manufacturer Product Number | 920-0192-50 |
Description | QTY 10 OF GRAY PURPLE BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Female to Female 5.00" (127.00mm) 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Female to Female | |
Length | 5.00" (127.00mm) | |
Color | Various | |
Wire Gauge | 28 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 755,93000 Kč | 755,93 Kč |
| Unit Price without VAT: | 755,93000 Kč |
|---|---|
| Unit Price with VAT: | 914,67530 Kč |









