Jumper Wire Female to Female 5.00" (127.00mm) 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

920-0182-01

DigiKey Part Number
1988-1167-ND
Manufacturer
Manufacturer Product Number
920-0182-01
Description
QTY. 10 5" RED FEMALE JUMPERS AN
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Jumper Wire Female to Female 5.00" (127.00mm) 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schmartboard, Inc.
Series
-
Packaging
Bag
Part Status
Active
Style
Female to Female
Length
5.00" (127.00mm)
Color
Red
Wire Gauge
28 AWG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1167,98000 Kč167,98 Kč
Manufacturers Standard Package
Unit Price without VAT:167,98000 Kč
Unit Price with VAT:203,25580 Kč