
920-0086-01 | |
|---|---|
DigiKey Part Number | 1988-1035-ND |
Manufacturer | |
Manufacturer Product Number | 920-0086-01 |
Description | CONN HDR 8POS 0.1 GOLD PCB 1=6PC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.335" (8.51mm) | |
Contact Length - Post | 0.413" (10.50mm) | |
Operating Temperature | - | |
Material Flammability Rating | - | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | - | |
Contact Shape | Square | |
Contact Material | - | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |



