
710-0016-03 | |
|---|---|
DigiKey Part Number | 1988-1031-ND |
Manufacturer | |
Manufacturer Product Number | 710-0016-03 |
Description | SCHMARTBOARD PI ZERO PROTOTYPING |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Plated Through Hole Protoboard Raspberry Pi Zero Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | Raspberry Pi Zero | |
Type | Protoboard | |
Function | Plated Through Hole | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,98000 Kč | 209,98 Kč |
| Unit Price without VAT: | 209,98000 Kč |
|---|---|
| Unit Price with VAT: | 254,07580 Kč |



