
710-0014-01 | |
|---|---|
DigiKey Part Number | 1988-1058-ND |
Manufacturer | |
Manufacturer Product Number | 710-0014-01 |
Description | LEVEL SHIFTER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | - Level Shifter Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Interface | |
Function | Level Shifter | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,50000 Kč | 210,50 Kč |
| Unit Price without VAT: | 210,50000 Kč |
|---|---|
| Unit Price with VAT: | 254,70500 Kč |



