
710-0005-01 | |
|---|---|
DigiKey Part Number | 1988-1125-ND |
Manufacturer | |
Manufacturer Product Number | 710-0005-01 |
Description | PROPELLER P8X32A EVAL BRD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | P8X32A Propeller Propeller™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | P8X32A | |
Mounting Type | Fixed | |
Contents | Partially Populated Board(s) - Main IC/Module/Part Not Included | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,97000 Kč | 314,97 Kč |
| Unit Price without VAT: | 314,97000 Kč |
|---|---|
| Unit Price with VAT: | 381,11370 Kč |


