SMD to DIP DFN 12 0.020" (0.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMD to DIP DFN 12 0.020" (0.50mm)
Sigfox and Schmartboard New Product Discoveries Episode 30

204-0023-01

DigiKey Part Number
1988-1106-ND
Manufacturer
Manufacturer Product Number
204-0023-01
Description
SCHMARTBOARDEZ .5MM PITCH, 12 PI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
SMD to DIP DFN 12 0.020" (0.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schmartboard, Inc.
Series
-
Packaging
Bag
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
DFN
Number of Positions
12
Pitch
0.020" (0.50mm)
Board Thickness
-
Material
-
Size / Dimension
0.120" L x 0.600" W (3.05mm x 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1125,99000 Kč125,99 Kč
Manufacturers Standard Package
Unit Price without VAT:125,99000 Kč
Unit Price with VAT:152,44790 Kč