


204-0018-01 | |
|---|---|
DigiKey Part Number | 1988-1050-ND |
Manufacturer | |
Manufacturer Product Number | 204-0018-01 |
Description | SCHMARTBOARDEZ .5MM PITCH, 64 PI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP QFN, QFP 64 0.020" (0.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | QFN, QFP | |
Number of Positions | 64 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 3.200" L x 0.895" W (81.28mm x 22.73mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,99000 Kč | 146,99 Kč |
| Unit Price without VAT: | 146,99000 Kč |
|---|---|
| Unit Price with VAT: | 177,85790 Kč |



