SMD to Plated Through Hole Board QFN 20 0.020" (0.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMD to Plated Through Hole Board QFN 20 0.020" (0.50mm)
Sigfox and Schmartboard New Product Discoveries Episode 30

202-0042-01

DigiKey Part Number
1988-1094-ND
Manufacturer
Manufacturer Product Number
202-0042-01
Description
QFN SCHMARTBOARDEZ .5MM - 16 AND
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
SMD to Plated Through Hole Board QFN 20 0.020" (0.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schmartboard, Inc.
Series
-
Packaging
Bag
Part Status
Active
Proto Board Type
SMD to Plated Through Hole Board
Package Accepted
QFN
Number of Positions
20
Pitch
0.020" (0.50mm)
Board Thickness
-
Material
-
Size / Dimension
2.000" L x 2.000" W (50.80mm x 50.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1209,98000 Kč209,98 Kč
Manufacturers Standard Package
Unit Price without VAT:209,98000 Kč
Unit Price with VAT:254,07580 Kč