
SKU24032 | |
|---|---|
DigiKey Part Number | 4520-SKU24032-ND |
Manufacturer | |
Manufacturer Product Number | SKU24032 |
Description | STACKYPI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RP2040 MCU Embedded Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SB Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Embedded | |
Function | MCU | |
Utilized IC / Part | RP2040 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,98000 Kč | 251,98 Kč |
| Unit Price without VAT: | 251,98000 Kč |
|---|---|
| Unit Price with VAT: | 304,89580 Kč |


