
SKU21307 | |
|---|---|
DigiKey Part Number | 4520-SKU21307-ND |
Manufacturer | |
Manufacturer Product Number | SKU21307 |
Description | RASPBERRY PI 400 EXPANSION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | I/O Expansion Interface Raspberry Pi 400 Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SB Components Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Raspberry Pi 400 | |
Type | Interface | |
Function | I/O Expansion | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,16000 Kč | 142,16 Kč |
| Unit Price without VAT: | 142,16000 Kč |
|---|---|
| Unit Price with VAT: | 172,01360 Kč |


