Reed Relay Coil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ-105RF

DigiKey Part Number
6072-UJ-105RFTR-ND - Tape & Reel (TR)
6072-UJ-105RFCT-ND - Cut Tape (CT)
6072-UJ-105RFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ-105RF
Description
REED RELAY HF 5V COIL FORM1A SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Reed Relay Coil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyu Switch
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 528
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000272,53882 Kč545 077,64 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1395,81000 Kč395,81 Kč
10352,53500 Kč3 525,35 Kč
25336,64840 Kč8 416,21 Kč
50325,08680 Kč16 254,34 Kč
100313,92220 Kč31 392,22 Kč
250299,73636 Kč74 934,09 Kč
500289,42468 Kč144 712,34 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1399,80000 Kč399,80 Kč
10356,06300 Kč3 560,63 Kč
25340,01640 Kč8 500,41 Kč
50328,34160 Kč16 417,08 Kč
100317,06140 Kč31 706,14 Kč
250302,73404 Kč75 683,51 Kč
500292,32030 Kč146 160,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:395,81000 Kč
Unit Price with VAT:478,93010 Kč